This ceramic capacitor has a capacitance of 560pF and operates at a maximum voltage of 100VDC with a tolerance of 2%. It is constructed with a C0G dielectric and has a flat construction in a ceramic chip case. The capacitor is rated for surface mount and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay GA1206A561GBBAT31G technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GA1206A561GBBAT31G to view detailed technical specifications.
No datasheet is available for this part.