The GA1210A331FXCAR31G is a ceramic chip capacitor with a capacitance of 330pF and a working voltage of 200VDC. It has a tolerance of 1% and is constructed with C0G dielectric material. This surface mount capacitor has a maximum operating temperature range of -55°C to 150°C and is available in a 1210 package style.
Vishay GA1210A331FXCAR31G technical specifications.
| Capacitance | 330pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GA1210A331FXCAR31G to view detailed technical specifications.
No datasheet is available for this part.