The GA1812A560GBBAR31G is a 56pF multilayer ceramic capacitor from Vishay, rated for 100VDC with 2% tolerance and C0G dielectric. It features a 1812 package and surface mount construction, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay GA1812A560GBBAR31G technical specifications.
| Capacitance | 56pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GA1812A560GBBAR31G to view detailed technical specifications.
No datasheet is available for this part.