The GA1812Y824JBAAR31G is a ceramic capacitor with a capacitance of 0.82uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a maximum operating temperature of 150°C. The capacitor is rated for operation from -55°C to 150°C.
Vishay GA1812Y824JBAAR31G technical specifications.
| Capacitance | 0.82uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GA1812Y824JBAAR31G to view detailed technical specifications.
No datasheet is available for this part.