Vishay GB70LA60UF technical specifications.
| Package Family Name | SOT-227 |
| Package/Case | SOT-227 |
| Package Description | Small Outline Transistor |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 38.3(Max) |
| Package Width (mm) | 25.7(Max) |
| Seated Plane Height (mm) | 12.3(Max) |
| Pin Pitch (mm) | 15|12.5 |
| Mounting | Screw |
| Technology | NPT |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 111A |
| Maximum Power Dissipation | 447000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay GB70LA60UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.