
The GBPC1208-E4/51 is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 800V and a maximum reverse current of 5uA. The diode is packaged in bulk and is RoHS compliant. It is designed for screw mount applications and has a maximum surge current of 200A.
Vishay GBPC1208-E4/51 technical specifications.
| Average Rectified Current | 12A |
| Forward Current | 12A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC1208-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
