
Single-phase bridge rectifier with a 1kV repetitive peak reverse voltage and 12A average rectified current. Features a 200A surge current capability and 5uA maximum reverse leakage. Operates across a temperature range of -55°C to 150°C. This 4-pin component has a 300pF capacitance and is supplied in bulk packaging.
Vishay GBPC1210-E4/51 technical specifications.
| Average Rectified Current | 12A |
| Capacitance | 300pF |
| Current Rating | 12A |
| Forward Current | 12A |
| Height | 7.62mm |
| Lead Free | Contains Lead |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 12A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC1210-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.