Vishay GBPC1501W technical specifications.
| Forward Current | 15A |
| Height | 11.23mm |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay GBPC1501W to view detailed technical specifications.
No datasheet is available for this part.
