Vishay GBPC1504W technical specifications.
| Forward Current | 15A |
| Height | 11.23mm |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC1504W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
