
The GBPC25005W-E4/51 is a bridge rectifier from Vishay, featuring an average rectified current of 25A and a maximum repetitive reverse voltage of 50V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a through hole package and is RoHS compliant. It is available in a bulk packaging with 100 units per package.
Vishay GBPC25005W-E4/51 technical specifications.
| Average Rectified Current | 25A |
| Forward Current | 25A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC25005W-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
