Vishay GBPC2501-E4 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC2501-E4 to view detailed technical specifications.
No datasheet is available for this part.
