The GBPC2504W is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 400V and a maximum reverse current of 5uA. The device is rated for 25A of average rectified current and 25A of output current. It is available in a through-hole package type, S-PUFM-W4.
Vishay GBPC2504W technical specifications.
| Average Rectified Current | 25A |
| Capacitance | 180pF |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 335A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 25A |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC2504W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.