Single-phase bridge rectifier diode featuring a 25A output current and a 1000V repetitive peak reverse voltage (V(RRM)). This silicon component offers a maximum operating temperature of 150°C and a maximum surge current of 300A. It has a typical capacitance of 180pF and a maximum reverse leakage current of 5µA. The plastic package measures 28.8mm in length and width, with a height of 7.62mm.
Vishay GBPC2510W technical specifications.
| Capacitance | 180pF |
| Current Rating | 25A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Output Current | 25A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| Width | 28.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC2510W to view detailed technical specifications.
No datasheet is available for this part.