
The GBPC3502 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The device is rated for 25A and has a maximum forward surge current of 400A. It is packaged in a S-PUFM-D4 package and is available in a tray packaging format.
Vishay GBPC3502 technical specifications.
| Current Rating | 25A |
| Forward Current | 35A |
| Height | 7.62mm |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage Rating (AC) | 140V |
| Width | 28.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC3502 to view detailed technical specifications.
No datasheet is available for this part.
