
Vishay GBPC3502W technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 180pF |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 28.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay GBPC3502W to view detailed technical specifications.
No datasheet is available for this part.
