Single-phase bridge rectifier module with a 600V repetitive reverse voltage and 35A average rectified current. Features a 400A peak non-repetitive surge current and a maximum operating temperature of 150°C. This component offers 5µA maximum reverse leakage current and 160pF capacitance. Mounting is via screw or through-hole, with a module package measuring 28.8mm x 28.8mm x 7.62mm. It is RoHS compliant and lead-free.
Vishay GBPC3506-E4/51 technical specifications.
| Average Rectified Current | 35A |
| Capacitance | 160pF |
| Package/Case | Module |
| Forward Current | 35A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 28.8mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Screw, Through Hole |
| Number of Elements | 1 |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC3506-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
