Single-phase bridge rectifier diode with a maximum repetitive peak reverse voltage of 1000V and a minimum breakdown voltage of 1000V. Features a 35A continuous forward current rating and operates across a temperature range of -55°C to 150°C. This 4-terminal, 4-element silicon device is housed in a GBPC case.
Vishay GBPC3510-E4/51 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay GBPC3510-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.