Single-phase bridge rectifier diode featuring a 1000V repetitive peak reverse voltage (V(RRM)) and a 35A forward current rating. Silicon PN junction technology ensures efficient rectification. Through-hole mounting facilitates easy integration into circuit designs. Packaged in a plastic package with four leads, supplied in trays of 100 units.
Vishay GBPC3510W technical specifications.
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBPC3510W to view detailed technical specifications.
No datasheet is available for this part.