
Single-phase bridge rectifier module with a 6A forward current rating and 600V repetitive reverse voltage. Features a 3A average rectified current and a 175A peak non-repetitive surge current. Operates across a wide temperature range from -55°C to 150°C. Through-hole mounting with screw terminals, presented in a 16mm x 16mm x 5.08mm GBPC6 box package. Lead-free and RoHS compliant.
Vishay GBPC606-E4/51 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Module |
| Current Rating | 6A |
| Forward Current | 6A |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBPC606-E4/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.