Vishay GBS 20/2654R7±10%WM50 technical specifications.
| Number of Terminals | 3 |
| Termination Style | Radial Lug |
| Mounting | Bolt-On |
| Product Length (mm) | 265 |
| Product Depth (mm) | 24 |
| Resistance Value | 4.7Ohm |
| Tolerance | 10% |
| Case Style | Vitreous |
| Cage Code | 18612 |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay GBS 20/2654R7±10%WM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.