
4A, 600V bridge rectifier featuring a 4-pin GBU package for through-hole mounting. This general-purpose rectifier offers a maximum forward surge current of 320A and a maximum reverse current of 500uA. Operating across a wide temperature range from -55°C to 150°C, it is lead-free and RoHS compliant. Dimensions include a height of 18.8mm, length of 22.3mm, and width of 3.56mm.
Vishay GBU406 technical specifications.
| Forward Current | 4A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU406 to view detailed technical specifications.
No datasheet is available for this part.
