Vishay GBU4J-E3/45 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 4A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU4J-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
