
The GBU6J-E3/51 is a bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 175A and a maximum reverse current of 5uA. The device is packaged in a SIP package and is lead free. It is compliant with RoHS regulations and is available in a bulk packaging with 250 pieces per package.
Vishay GBU6J-E3/51 technical specifications.
| Average Rectified Current | 3.8A |
| Package/Case | SIP |
| Forward Current | 6A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU6J-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
