This silicon bridge rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a 4-pin package type with a plastic case and a pin count of 4. The diode element material is silicon, and it is a bridge rectifier diode type. The maximum reverse voltage is 800V.
Vishay GBU6K/1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay GBU6K/1 to view detailed technical specifications.
No datasheet is available for this part.