
The GBU6K-E3/45 is a bridge rectifier with a maximum repetitive reverse voltage of 800V and a maximum forward current of 6A. It can handle a peak non-repetitive surge current of 175A. The device is mounted through a hole and has a package quantity of 800. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Vishay GBU6K-E3/45 technical specifications.
| Average Rectified Current | 3.8A |
| Capacitance | 94pF |
| Forward Current | 6A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 6A |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GBU6K-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
