Vishay GBU8J technical specifications.
| Package/Case | 600 |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Output Current | 8A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GBU8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
