Vishay GCDA15C-1-GS08 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-143 |
| Clamping Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GCDA15C-1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.