Vishay GDZ10B-V-GS08 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 9.99V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GDZ10B-V-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.