
The GDZ11B-V-GS08 is a surface mount zener diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 100nA. The diode is RoHS compliant and packaged in tape and reel quantities of 15000. It is suitable for use in a variety of applications where a stable voltage reference is required.
Vishay GDZ11B-V-GS08 technical specifications.
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 10.99V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GDZ11B-V-GS08 to view detailed technical specifications.
No datasheet is available for this part.