Vishay GDZ15B-E3-18 technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 42R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 4% |
| Weight | 0.000152oz |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GDZ15B-E3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.