
The GDZ22B-V-GS18 is a surface mount Zener diode from Vishay with an impedance of 100R. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 200mW. The diode is RoHS compliant and available in quantities of 10,000 per reel.
Vishay GDZ22B-V-GS18 technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 22.005V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GDZ22B-V-GS18 to view detailed technical specifications.
No datasheet is available for this part.