The GDZ27B-G3-08 is a Zener diode from Vishay with a Zener voltage of 27V and a tolerance of 4%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-323-2 surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and is part of the Automotive, AEC-Q101 series.
Vishay GDZ27B-G3-08 technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 150R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 4% |
| Weight | 0.000141oz |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GDZ27B-G3-08 to view detailed technical specifications.
No datasheet is available for this part.