The Vishay GDZ36B-HE3-18 is a Zener diode with a Zener voltage of 36V and a tolerance of 4%. It has a maximum power dissipation of 200mW and an impedance of 300R. The diode is packaged in a SOD-323-2 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101. The diode is available in quantities of 10,000 per reel.
Vishay GDZ36B-HE3-18 technical specifications.
| Package/Case | SOD-323-2 |
| Impedance | 300R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 4% |
| Voltage Tolerance | 3% |
| Weight | 0.000152oz |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GDZ36B-HE3-18 to view detailed technical specifications.
No datasheet is available for this part.