Vishay GF1B-E3/5CA technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214BA |
| Forward Current | 1A |
| Height | 2.74mm |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GF1B-E3/5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
