Surface mount general purpose rectifier diode with a 1A forward current and 200V repetitive reverse voltage. Features a DO-214BA package with dimensions of 4.75mm length, 2.9mm width, and 2.99mm height. Operates across a wide temperature range from -65°C to 175°C, with a maximum forward surge current of 30A. Reverse recovery time is 2000ns and maximum reverse current is 50µA.
Vishay GF1D technical specifications.
| Package/Case | DO-214BA |
| Diode Type | RECTIFIER |
| Forward Current | 1A |
| Height | 2.99mm |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 2000ns |
| RoHS Compliant | No |
| Width | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GF1D to view detailed technical specifications.
No datasheet is available for this part.