
The 200V 1A Surface Mount General Purpose Rectifier is a surface mount device with a DO-214BA package. It has a maximum reverse voltage of 200V and an average rectified current of 1A. The device is rated for a maximum current of 1A and has a reverse recovery time of 2us. It is packaged in tape and reel and contains lead. The operating temperature range is not specified.
Vishay GF1D/1754 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | DO-214BA |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 2us |
| Series | SUPERECTIFIER® |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GF1D/1754 to view detailed technical specifications.
No datasheet is available for this part.