
The GF1D-E3 is a surface mount diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 5uA and a maximum repetitive reverse voltage of 200V. The diode is packaged in a DO-214BA case and is RoHS compliant. It has a forward current rating of 1A and a reverse recovery time of 2us.
Vishay GF1D-E3 technical specifications.
| Package/Case | DO-214BA |
| Forward Current | 1A |
| Height | 2.74mm |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 2us |
| RoHS Compliant | Yes |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GF1D-E3 to view detailed technical specifications.
No datasheet is available for this part.
