
The GF1DHE3/5CA is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 5uA. The device is packaged in a DO-214BA package and is available in quantities of 6500 per reel. The GF1DHE3/5CA is RoHS compliant and is suitable for use in a variety of applications.
Vishay GF1DHE3/5CA technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214BA |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay GF1DHE3/5CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.