The GHR16-E3/73 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 1.6kV and a maximum reverse current of 5uA. The diode is available in a through hole package and is RoHS compliant.
Vishay GHR16-E3/73 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 300ns |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GHR16-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.