Vishay GI750-E3/73 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | P |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI750-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.