Rectifier diode with 6A average rectified current and 200V maximum repetitive reverse voltage. Features a 400A peak non-repetitive surge current and 150°C maximum operating temperature. This through-hole component is housed in a P600 plastic package with a 9.1mm diameter, 9.1mm height, and 9.1mm width. It offers a reverse recovery time of 2500ns and a maximum reverse current of 5µA. RoHS compliant and lead-free.
Vishay GI752-E3/54 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | P |
| Diameter | 9.1mm |
| Diode Type | RECTIFIER |
| Forward Current | 6A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 0.358inch |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2500ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI752-E3/54 to view detailed technical specifications.
No datasheet is available for this part.