Vishay GI754 technical specifications.
| Package/Case | P |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 400A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 2500ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GI754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
