Vishay GI756-E3/51 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | P |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI756-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.