Rectifier diode with 6A average rectified current and 800V maximum repetitive reverse voltage. Features a 2.5µs reverse recovery time and 150pF capacitance. Designed for through-hole mounting in a P600 plastic package with a 9.1mm diameter. Operates across a temperature range of -50°C to 150°C, with a maximum surge current of 400A. RoHS compliant.
Vishay GI758-E3/54 technical specifications.
| Average Rectified Current | 6A |
| Capacitance | 150pF |
| Package/Case | P |
| Diameter | 9.1mm |
| Diode Type | RECTIFIER |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Length | 0.358inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 2.5us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI758-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.