Vishay GI822-E3/54 technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 300pF |
| Package/Case | P |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI822-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.