
The GI822-E3/73 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 10uA. The diode is available in a through hole package with a package quantity of 300 per reel. It is RoHS compliant and suitable for use in a variety of applications.
Vishay GI822-E3/73 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | P |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay GI822-E3/73 to view detailed technical specifications.
No datasheet is available for this part.