Vishay GI828/1 technical specifications.
| Capacitance | 300pF |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Output Current | 5A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay GI828/1 to view detailed technical specifications.
No datasheet is available for this part.