Unidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power dissipation. Features a 5pF capacitance, 11V clamping voltage, and 6.9V minimum breakdown voltage. Designed for surface mount applications with a SOT-23-3 package, operating from -55°C to 150°C. Includes 20uA leakage current and 5A peak pulse current capabilities.
Vishay GL05T-E3-08 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 11V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.15mm |
| Leakage Current | 20uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 6.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000286oz |
| Width | 1.43mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL05T-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.