
Unidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power dissipation and 12V reverse standoff voltage. Features a 24V clamping voltage and 1uA leakage current. This silicon ZENER diode, designed for surface mount applications, operates within a -55°C to 150°C temperature range and has a low capacitance of 5pF. Packaged in a SOT-23 case, it provides single-channel protection.
Vishay GL12T-G3-18 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 24V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000286oz |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL12T-G3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.