Dual unidirectional TVS diode for transient voltage suppression. Features a 15V reverse standoff voltage and 33V clamping voltage. Operates with a 16.7V minimum breakdown voltage and 1uA leakage current. Offers 300W peak pulse power dissipation and 5A peak pulse current. Packaged in a SOT-23 surface mount case, this RoHS compliant component is rated for -55°C to 150°C.
Vishay GL15T-HG3-18 technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 33V |
| Depth | 1.43mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Weight | 0.000286oz |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay GL15T-HG3-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.